Solid Tantalum Capacitor, 330µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features a 6032 metric / 2312 imperial case code, 500-piece tape and reel packaging, and surface mount termination. Operating temperature range from -55°C to 125°C, with 500mΩ ESR and 12% dissipation factor. Lead-free and RoHS compliant construction.
Kyocera TAJC337M006RNJ technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 19.8uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC337M006RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.