Surface mount tantalum capacitor offering 470nF capacitance with a 10% tolerance and 50V DC rating. Features a 6032 metric / 2412 imperial case code, 8 Ohm ESR, and a maximum operating temperature of 125°C. This general-purpose component is lead-free, RoHS compliant, and packaged on tape and reel.
Kyocera TAJC474K050RNJ technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 8R |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Q Factor | 4 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC474K050RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.