Solid tantalum capacitor, 470nF capacitance, 50V DC rated voltage, with a 20% tolerance. Features a 2412 (6032 metric) SMD/SMT case code, 8 Ohm ESR, and 4% dissipation factor. Operates across a -55°C to 125°C temperature range, with a leakage current of 500nA. Packaged on tape and reel.
Kyocera TAJC474M050HNJ technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 8R |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TAJC474M050HNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.