This Kyocera TAJC475K020R is a 4.7uF tantalum capacitor with a 20V voltage rating and 10% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is lead free and RoHS compliant. It is packaged in a surface mount case with a cut tape packaging style.
Kyocera TAJC475K020R technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | C |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 1.4R |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC475K020R to view detailed technical specifications.
No datasheet is available for this part.