Surface mount tantalum capacitor with 4.7uF capacitance and 10% tolerance. Features a 50V DC rating, 1.4 Ohm ESR, and 500nA leakage current. Housed in a 2312 (6032 metric) molded case with dimensions of 6mm length, 3.2mm width, and 2.8mm height. Operating temperature range is -55°C to 125°C.
Kyocera TAJC475K050RNJ technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 1.4R |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC475K050RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
