Surface mount tantalum capacitor with 4.7uF capacitance and 25V DC rated voltage. Features a 20% tolerance, 6% dissipation factor, and 2.4 Ohm ESR. Housed in a 2312 (6032 metric) molded case with dimensions of 6mm length, 3.2mm width, and 2.8mm height. Operates across a -55°C to 125°C temperature range and is RoHS compliant and lead-free.
Kyocera TAJC475M025RNJ technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.4R |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC475M025RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
