
Solid Tantalum Capacitor, 4.7µF capacitance, 35V DC rated voltage, and 20% tolerance. Features a 6032 metric / 2412 imperial case code with SMD/SMT termination. Offers a low ESR of 2.2Ω, dissipation factor of 6%, and leakage current of 1.6µA. Operates across a wide temperature range from -55°C to 125°C. Packaged in tape and reel, this component is lead-free and RoHS compliant.
Kyocera TAJC475M035SNJ technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.2R |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 1.6uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC475M035SNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.