Kyocera TAJC476K006YNJ technical specifications.
| Capacitance | 47uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 1.6R |
| Height | 2.6mm |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC476K006YNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.