Kyocera TAJC476K010R technical specifications.
| Capacitance | 47uF |
| Package/Case | Molded |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 1.2R |
| Height | 2.6mm |
| Lead Free | Lead Free |
| Leakage Current | 4.7uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Polarity | Polar |
| Q Factor | 6 |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC476K010R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.