Solid Tantalum Capacitor, 47µF capacitance and 10% tolerance, rated for 10V DC. Features a low ESR of 1.2Ω, dissipation factor of 6%, and leakage current of 4.7µA. Encased in a 6032 (2312) metric/imperial case code, this surface mount component operates from -55°C to +125°C. Molded construction with flat termination, it is lead-free, RoHS compliant, and supplied on tape and reel.
Kyocera TAJC476K010SNJ technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.2R |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 4.7uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC476K010SNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.