Solid tantalum capacitor, 47µF capacitance, 10V DC rated voltage, 20% tolerance. Features a 6032 metric / 2412 imperial case code, 1.2Ω ESR, and 4.7µA leakage current. Operates from -55°C to 125°C with a 6% dissipation factor. This lead-free, RoHS compliant component is supplied on tape and reel.
Kyocera TAJC476M010ANJ technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.2R |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 4.7uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC476M010ANJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.