
Solid Tantalum Capacitor, 47uF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 1.2 Ohm ESR, 4.7uA leakage current, and a dissipation factor of 6%. Operates within a -55°C to 125°C temperature range. Packaged in a 2412 (6032 metric) SMD/SMT case, this lead-free and RoHS compliant component is supplied on tape and reel.
Kyocera TAJC476M010SNJ technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.2R |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 4.7uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC476M010SNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.