Surface mount tantalum capacitor, 470µF capacitance, 4V DC rated voltage, 10% tolerance. Features 300mΩ ESR, 14% dissipation factor, and 18.8µA leakage current. Encased in a 6032 metric (2312 imperial) molded case with dimensions of 6mm length, 3.2mm width, and 2.8mm height. Operates from -55°C to 125°C, RoHS compliant, and lead-free.
Kyocera TAJC477K004RNJ technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 300mR |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 18.8uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC477K004RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.