Surface mount tantalum capacitor with 0.68µF capacitance and 50V DC rated voltage. Features a 10% tolerance, 125°C maximum operating temperature, and low leakage current of 500nA. Housed in a 6032 metric (2312 imperial) case code, this component offers a 7Ω ESR and is RoHS compliant.
Kyocera TAJC684K050R technical specifications.
| Capacitance | 680nF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | C |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 7R |
| Height | 2.6mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC684K050R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
