Surface mount tantalum capacitor with 6.8µF capacitance and 10% tolerance. Features a 20V DC rated voltage, 6032 metric case code (2312 imperial), and a maximum operating temperature of 125°C. Constructed with a molded tantalum dielectric, it offers a low ESR of 2R and a leakage current of 1.4µA. This general-purpose component is RoHS compliant and supplied on tape and reel.
Kyocera TAJC685K020RNJ technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 2.6mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 1.4uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC685K020RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.