Solid Tantalum Capacitor, 6.8µF capacitance, 25V DC rated voltage, and 10% tolerance. Features a 6032 metric / 2412 imperial case code for surface mount applications, with dimensions of 6mm length, 3.2mm width, and 2.8mm height. Operates across a wide temperature range from -55°C to 125°C, offering a low leakage current of 1.7µA and a dissipation factor of 6%. This RoHS compliant component is supplied on tape and reel.
Kyocera TAJC685K025R technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 1.7uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 6 |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC685K025R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.