Solid tantalum capacitor, 6.8µF capacitance, 35V DC rated voltage, 10% tolerance. Features 1.8Ω ESR, 6% dissipation factor, and 2.4µA leakage current. Operates from -55°C to 125°C. Packaged in a 6032 metric (2412 imperial) molded case with SMD/SMT termination, supplied on tape and reel.
Kyocera TAJC685K035HNJ technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 2.4uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 3.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TAJC685K035HNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.