Surface mount tantalum capacitor with 6.8uF capacitance and 20% tolerance. Features a 16V DC rated voltage and a 2.5 Ohm ESR. Constructed with a flat tantalum dielectric in a 2312 (6032) case code, measuring 6mm x 3.2mm x 2.8mm. Operates from -55°C to 125°C and is RoHS compliant.
Kyocera TAJC685M016RNJ technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 2.5R |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC685M016RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.