Surface mount tantalum capacitor, 6.8µF capacitance, 20% tolerance, and 20V DC rated voltage. Features a 2312 package size with 6mm length, 3.2mm width, and 2.8mm height. Offers a low ESR of 2 Ohms, a dissipation factor of 6%, and a leakage current of 1.4µA. Operates across a wide temperature range from -55°C to 125°C, with lead-free and RoHS compliant construction.
Kyocera TAJC685M020RNJ technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 1.4uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC685M020RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.