Surface mount tantalum capacitor with 68µF capacitance and 10% tolerance. Features a 6.3V DC voltage rating, 1.5Ω ESR, and a maximum operating temperature of 125°C. Constructed with a flat, general-purpose design in a 2312 package, measuring 6mm in length, 3.2mm in width, and 2.8mm in height. This lead-free, RoHS compliant component offers a leakage current of 4.3µA and is supplied on tape and reel.
Kyocera TAJC686K006SNJ technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 4.3uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC686K006SNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.