Surface mount tantalum capacitor, 68µF capacitance, 10% tolerance, and 10V DC rated voltage. Features a 2312 package size (6032 metric, 2412 imperial) with a maximum operating temperature of 125°C and a minimum of -55°C. Offers 1.3Ω ESR, 6.8µA leakage current, and a 6% dissipation factor. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Kyocera TAJC686K010ANJ technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.3R |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 6.8uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC686K010ANJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.