Solid Tantalum Capacitor, 68µF capacitance, 16V DC rated voltage, 20% tolerance. Features 1.3Ω ESR, 6% dissipation factor, and 10.9µA leakage current. Operates from -55°C to 125°C in a 2412 (6032) SMD/SMT case. Packaged on tape and reel.
Kyocera TAJC686M016HNJ technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.3R |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 10.9uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TAJC686M016HNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.