Surface mount tantalum capacitor with 68uF capacitance and 20% tolerance. Features a 20V DC rated voltage, 500mR ESR, and 13.6uA leakage current. Constructed with a flat profile in a 2312 (6032 metric) case code, measuring 6mm x 3.2mm x 2.6mm. Operating temperature range is -55°C to 125°C, with a maximum dissipation factor of 8%. Lead-free and RoHS compliant, supplied on tape and reel.
Kyocera TAJC686M020RNJ technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 2.6mm |
| Lead Diameter | 2.2mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.9mm |
| Leakage Current | 13.6uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.5R |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC686M020RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.