Kyocera TAJC687K002R technical specifications.
| Capacitance | 680uF |
| Package/Case | 6032-28 |
| Dielectric Material | Tantalum |
| Dissipation Factor | 18% |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 2.6mm |
| Lead Free | Lead Free |
| Leakage Current | 17uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJC687K002R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.