
Surface mount tantalum capacitor with 10µF capacitance and 10% tolerance. Features a 35V DC rated voltage, 6% dissipation factor, and 1Ω ESR. Operates across a -55°C to 125°C temperature range with a low leakage current of 3.5µA. Packaged in a 2917 (7343 metric) case code, this component is designed for general-purpose applications.
Kyocera TAJD106K035HNJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 3.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TAJD106K035HNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.