
Surface mount tantalum capacitor with 10µF capacitance and 35V DC rated voltage. Features 10% tolerance, 6% dissipation factor, and 1Ω ESR. Operates from -55°C to 125°C with a leakage current of 3.5µA and ripple current of 387mA. Housed in a 2917 (7343 metric) case code with flat construction, measuring 7.3mm length, 4.3mm width, and 2.9mm height. Suitable for general purpose applications and supplied in tape and reel packaging.
Kyocera TAJD106K035RNJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 2.9mm |
| Lead Free | Lead Free |
| Leakage Current | 3.5uA |
| Length | 7.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Q Factor | 6 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 387mA |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJD106K035RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
