
10µF, 50V DC solid manganese dioxide tantalum electrolytic capacitor for general-purpose applications. Features a 10% tolerance, 800mΩ ESR, and 5µA leakage current. Surface mountable in a 2917 (7343 metric) case with a maximum operating temperature of 125°C. RoHS compliant and lead-free.
Kyocera TAJD106K050RNJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 800mR |
| Features | General Purpose |
| Height | 2.9mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 433mA |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJD106K050RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
