Kyocera TAJD106K050RNJV technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJD106K050RNJV to view detailed technical specifications.
No datasheet is available for this part.