Kyocera TAJD106M025R technical specifications.
| Capacitance | 10uF |
| Package/Case | Molded |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 1.2R |
| Height | 2.9mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJD106M025R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.