Solid Tantalum Capacitor, 10µF capacitance, 35V DC rated voltage, and 20% tolerance. Features a 2917 (7343 metric) SMD/SMT case code with a flat construction, measuring 7.3mm length, 4.3mm width, and 3.1mm height. Operates across a wide temperature range from -55°C to 125°C, with a low leakage current of 3.5µA and 6% dissipation factor. Equivalent Series Resistance (ESR) is 1 Ohm. Packaged in tape and reel for surface mounting.
Kyocera TAJD106M035HNJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 3.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TAJD106M035HNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.