
Surface mount tantalum capacitor, 10µF capacitance, 35V DC rated voltage, 20% tolerance. Features a 2917 (7343 metric) case code, 4.3mm width, 2.9mm height, and 7.3mm length. Offers 1Ω ESR, 6% dissipation factor, and 3.5µA leakage current. Operates from -55°C to 125°C, constructed with a flat tantalum dielectric, and is RoHS compliant.
Kyocera TAJD106M035RNJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 2.9mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.4mm |
| Leakage Current | 3.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJD106M035RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
