Solid tantalum capacitor, 10µF capacitance, 35V DC rated voltage, 20% tolerance. Features 6% dissipation factor, 1R ESR, and 3.5µA leakage current. Operates from -55°C to 125°C in a 7343 metric / 2917 imperial case code. SMD/SMT termination, molded construction, and lead-free, RoHS compliant design. Supplied on tape and reel.
Kyocera TAJD106M035SNJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 3.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJD106M035SNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.