Kyocera TAJD106M035TNJV technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 3.1mm |
| Leakage Current | 3.5uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Ripple Current | 387mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJD106M035TNJV to view detailed technical specifications.
No datasheet is available for this part.