Surface mount tantalum capacitor, 100uF capacitance, 6.3V DC rated voltage, 10% tolerance. Features a 2917 (7343 metric) case code, 900mR ESR, and operates from -55°C to 125°C. Flat construction, 3.1mm height, 4.3mm depth, 7.3mm length, and 4.3mm width. Packaged in tape and reel, 2500 units per package.
Kyocera TAJD107K006PNJ technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 900mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJD107K006PNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.