Kyocera TAJD107K006SNJ technical specifications.
| Capacitance | 100uF |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 2.9mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Length | 0.287inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJD107K006SNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.