Kyocera TAJD107K010RLFV technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 900mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Leakage Current | 10uA |
| Length | 0.287inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJD107K010RLFV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.