
100µF, 20V polarized tantalum capacitor with a 20% tolerance. Features a 7343-31 (2917) SMD case code, 500mΩ ESR, and a maximum operating temperature of 125°C. This general-purpose component offers a 548mA ripple current and 20µA leakage current, packaged in tape and reel.
Kyocera TAJD107M020RNJ technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Length | 7.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 548mA |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJD107M020RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.