Kyocera TAJD108K004R technical specifications.
| Capacitance | 1mF |
| Package/Case | 7343-31 |
| Dielectric Material | Tantalum |
| Dissipation Factor | 60% |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 2.9mm |
| Lead Free | Lead Free |
| Leakage Current | 40uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJD108K004R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.