Surface mount tantalum capacitor with 1.5µF capacitance and 10% tolerance. Features a 50V DC rating, 2917 case code (7343 metric), and a maximum operating temperature of 125°C. This general-purpose component offers low ESR of 4Ω and a leakage current of 800nA. Constructed with a flat tantalum dielectric, it is RoHS compliant and lead-free.
Kyocera TAJD155K050RNJ technical specifications.
| Capacitance | 1.5uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4R |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 800nA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Q Factor | 6 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJD155K050RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.