Solid Tantalum Capacitor, 15µF capacitance, 35V DC rated voltage, and 10% tolerance. Features a 2917 (7343 metric) SMD/SMT case code with a flat construction, measuring 7.3mm length, 4.3mm width, and 4.3mm depth. Offers a maximum operating temperature of 125°C, a dissipation factor of 6%, and an ESR of 900mΩ. Supplied on tape and reel for efficient assembly.
Kyocera TAJD156K035HNJ technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 5.3uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TAJD156K035HNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.