Solid Tantalum Capacitor, 15µF capacitance, 50V DC rated voltage, and 10% tolerance. Features a 6% dissipation factor and 600mΩ ESR. Surface mountable in a 2917 (7343 metric) case code with a maximum operating temperature of 125°C. Dimensions are 7.3mm length, 4.3mm width, and 3.1mm height.
Kyocera TAJD156K050HNJ technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 7.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TAJD156K050HNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.