
Surface mount tantalum capacitor offering 15µF capacitance with a 20% tolerance and 35V DC rated voltage. Features a 2917 (7343 metric) case code, 900mΩ ESR, and a maximum operating temperature of 125°C. This general-purpose component has a flat construction, 5.3µA leakage current, and is RoHS compliant. Packaged in tape and reel for efficient assembly.
Kyocera TAJD156M035RNJ technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 900mR |
| Features | General Purpose |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.4mm |
| Leakage Current | 5.3uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJD156M035RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
