Solid tantalum capacitor, 15µF capacitance, 35V DC rated voltage, and 20% tolerance. Features a 2917 (7343 metric) SMD/SMT case code with a flat construction, measuring 7.3mm in length, 4.3mm in width, and 3.1mm in height. Operating temperature range spans -55°C to 125°C, with a maximum dissipation factor of 6% and 900mΩ ESR. Lead-free and RoHS compliant, supplied on tape and reel in quantities of 2500.
Kyocera TAJD156M035SNJ technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 5.3uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJD156M035SNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.