
150uF, 10% tolerance tantalum capacitor, 6.3V DC rated voltage, surface mount with 2917 (7343 metric) case code. Features 900mR ESR, 6% dissipation factor, and 9.5uA leakage current. Operating temperature range from -55°C to 125°C. Packaged in tape and reel for high-volume applications.
Kyocera TAJD157K006SNJ technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 900mR |
| Features | General Purpose |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 9.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJD157K006SNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
