150µF, 16V polarized tantalum capacitor with 20% tolerance, designed for general-purpose applications. Features a 2917 (7343 metric) surface mount case code, 3.1mm height, 7.3mm length, and 4.3mm depth. Offers a maximum operating temperature of 125°C, 6% dissipation factor, and 900mΩ ESR. This lead-free, RoHS-compliant component is supplied on tape and reel.
Kyocera TAJD157M016RNJ technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 900mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 24uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJD157M016RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.