Kyocera TAJD225J050RNJ technical specifications.
| Capacitance | 2.2uF |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | TAJ |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJD225J050RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.