Kyocera TAJD226K016R technical specifications.
| Capacitance | 22uF |
| Package/Case | Molded |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.1R |
| Height | 2.9mm |
| Lead Diameter | 2.4mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.4mm |
| Leakage Current | 3.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJD226K016R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
