
Solid Tantalum Capacitor, 22µF capacitance, 35V DC rated voltage, and 20% tolerance. Features a 7343 metric case code (2917 imperial) with SMD/SMT termination. Operating temperature range from -55°C to 125°C, with a maximum leakage current of 7.7µA and a dissipation factor of 6%. Dimensions include 7.3mm length, 4.3mm width, and 3.1mm height.
Kyocera TAJD226M035HNJ technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 7.7uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TAJD226M035HNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.