Kyocera TAJD227K004R technical specifications.
| Capacitance | 220uF |
| Package/Case | 7343-31 |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 2.9mm |
| Lead Free | Lead Free |
| Leakage Current | 8.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJD227K004R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.