Solid Tantalum Capacitor, 220µF capacitance, 4V DC rated voltage, and 20% tolerance. Features a 2917 (7343 metric) SMD/SMT case code with a flat construction, measuring 7.3mm length, 4.3mm width, and 3.1mm height. Operating temperature range from -55°C to 125°C, with 8% dissipation factor and 900mΩ ESR. Lead-free and RoHS compliant, suitable for general-purpose applications.
Kyocera TAJD227M004RNJ technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 900mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.114inch |
| Lead Free | Lead Free |
| Leakage Current | 8.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJD227M004RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.